- RS Stock No.:
- 343-9861
- Mfr. Part No.:
- 11451PSLA
- Brand:
- Hammond
15 In AU stock for next working day delivery
215 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.93
(exc. GST)
$6.52
(inc. GST)
Units | Per unit |
1 - 49 | $5.93 |
50 - 99 | $5.89 |
100 + | $5.78 |
- RS Stock No.:
- 343-9861
- Mfr. Part No.:
- 11451PSLA
- Brand:
- Hammond
Legislation and Compliance
Product Details
Hammond Enclosure, 53 (L) x 38 (W) x 31mm (H), Die-Cast Aluminium Construction, IP54 Rating - Eddystone Series - 11451PSLA
Shore up critical equipment with this compact enclosure from Hammond. It's made from hardwearing aluminium alloy that's die-cast and lap-jointed for additional protection and shielding. This gives you peace of mind that the box is strong, corrosion-resistant and well-sealed. It also ensures electronic instruments are safe from harsh conditions, impacts and tampering. The conductive material acts as a shield to boost EMC performance around sensors and communication devices. As sides have a low draft angle, wall tapering won't get in the way of panel and PCB mounting.
Features & Benefits
Screws keep the lid secure around machine vibrations and in publicly accessible places
Countersunk screws and pre-drilled holes provide a flush finish and enable speedy mounting
IP54 rating indicates protection against dust and water splashes
Light weight of 60g means less effort during assembly and minimal strain on installations
Countersunk screws and pre-drilled holes provide a flush finish and enable speedy mounting
IP54 rating indicates protection against dust and water splashes
Light weight of 60g means less effort during assembly and minimal strain on installations
Applications
Machine assembly
Sound stages
Industrial automation
Research laboratories
Sound stages
Industrial automation
Research laboratories
What tools do I need to screw the enclosure lid down?
All you need to grab is a Pozidriv screwdriver with a size 2 head and you'll have it fixed down in no time.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 53 mm |
External Height | 31 mm |
External Width | 38 mm |
External Dimensions | 53 x 38 x 31mm |
Range | Eddystone |
IP Rating | IP54 |
Colour | Natural |
Lid Colour | Natural |
Flanged | No |
Shielded | Yes |
Series | Eddystone |
Number Of Knockouts | 0 |
Weight | 60g |
Explosion Proof | No |
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure Natural...
- Hammond 1444 Series Natural Aluminium Enclosure 305 x 254 x 76mm
- Hammond 1444 Series Natural Aluminium Enclosure 432 x 254 x 102mm