Murata Power Solutions MGJ3 DC/DC Converter, -10V/ 120 mA, 9V dc Input, 4.5V Input 1.8 W, 105 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-6197
Mfr. Part No.:
MGJ3T05150505MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

-10V

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

120mA

Output Current 2

120mA

Output Voltage 2

15V dc

Number of Outputs

3

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

5.2kV dc

Package Type

Surface Mount

Maximum Output Power

1.8W

Length

31.24mm

Series

MGJ3

Width

22.61mm

Standards/Approvals

ANSI, UL

Depth

14.65mm

Weight

10.7g

Efficiency

78.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
GB

Murata Isolated 3W Triple Output DC/DC Converter - MGJ3 Series


The Murata Power Solutions MGJ3 series is a range of DC-DC converters with high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. These DC-DC converters offer a choice of asymmetric output voltages allowing optimum drive levels for best system efficiency and EMI. The MGJ3 isolated DC-DC converters have 3 configurable outputs and they are ideal for powering ’high side’ and ’low side’ gate drive circuits for IGBTs, Silicon Carbide and Mosfets in bridge circuits.

No opto feedback

Patents Pending

Optimised bipolar output voltages for IGBT/SiC & Mosfet gate drives

3 outputs configurable for all gate drive applications: +15V/-5V, +15V/-10V & +20V/-5V outputs

Characterised dv/dt immunity 80kV/μS at1.5kV

Characterised partial discharge performance

5.2kVDC isolation test voltage ’Hi Pot Test’

Ultra low coupling capacitance 15pF

SMD package

5V, 12V & 24V input voltages

105°C operating temperature

Standards

UL60950 pending, ANSI/AAMI ES60601-1, 2 MOOPs pending

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy