Murata Power Solutions MEE3 DC/DC Converter, 15V dc/ 200 mA Output

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $25.72

View bulk pricing options

Subtotal (1 tube of 35 units)*

$584.73

(exc. GST)

$643.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$584.73$16.707-
2 - 3$571.87$16.339$25.72
4 +$559.61$15.989$100.48

*price indicative

RS Stock No.:
167-6149
Mfr. Part No.:
MEE3S0515SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

15V dc

Product Type

DC/DC Converter

Output Current

200mA

Length

14.15mm

Series

MEE3

Depth

10.15mm

COO (Country of Origin):
CN

Murata Isolated 3W Single Output DC/DC Converter - MEE3 Series


MEE3 series isolated 3W single output DC/DC converters with an industry standard SIP package. These 3W single output isolated DC/DC converters have a high efficiency and power density and offer a full 3W load performance under a wide temperature range. Typical applications this MEE3 series of DC/DC converters include providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation.

High efficiency of up to 89% typically

High power density of 2.68W/cm3

Industry standard pinout

Performance at full load at wide temperature range of -40°C to 85°C

Fully encapsulated with toroidal magnetics

No heatsink or external components required

No electrolytic or tantalum capacitors

UL 94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F FN2 with nominal input voltage at full load

Approvals

cULus

Standards

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy