Murata Power Solutions MEE3 DC/DC Converter, 9V dc/ 333 mA Output
- RS Stock No.:
- 167-6148
- Mfr. Part No.:
- MEE3S1209SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$584.73
(exc. GST)
$643.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $584.73 | $16.707 | - |
| 2 - 3 | $571.88 | $16.339 | 2% |
| 4 + | $559.60 | $15.989 | 4% |
*price indicative
- RS Stock No.:
- 167-6148
- Mfr. Part No.:
- MEE3S1209SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 9V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 333mA | |
| Length | 14.15mm | |
| Series | MEE3 | |
| Depth | 10.15mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 9V dc | ||
Product Type DC/DC Converter | ||
Output Current 333mA | ||
Length 14.15mm | ||
Series MEE3 | ||
Depth 10.15mm | ||
- COO (Country of Origin):
- CN
Murata Isolated 3W Single Output DC/DC Converter - MEE3 Series
MEE3 series isolated 3W single output DC/DC converters with an industry standard SIP package. These 3W single output isolated DC/DC converters have a high efficiency and power density and offer a full 3W load performance under a wide temperature range. Typical applications this MEE3 series of DC/DC converters include providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation.
High efficiency of up to 89% typically
High power density of 2.68W/cm3
Industry standard pinout
Performance at full load at wide temperature range of -40°C to 85°C
Fully encapsulated with toroidal magnetics
No heatsink or external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F FN2 with nominal input voltage at full load
Approvals
cULus
Standards
UL 60950
Related links
- Murata Power Solutions MEE3 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEE3 DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEE3 DC/DC Converter, 5V dc/ 600 mA Output
- Murata Power Solutions MEE3 DC/DC Converter, 15V dc/ 200 mA Output
- Murata Power Solutions MEE3 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEE3 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions MEE3 DC/DC Converter 12V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEE3 DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp
