Murata Power Solutions MEV3 DC/DC Converter, 15V dc/ 200 mA Output

Subtotal (1 tube of 25 units)*

$403.93

(exc. GST)

$444.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$403.93$16.157

*price indicative

RS Stock No.:
167-6049
Mfr. Part No.:
MEV3S1215SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

15V dc

Output Current

200mA

Series

MEV3

Depth

10.2mm

Length

19.65mm

COO (Country of Origin):
CN

Murata 3W SIP Single Output Unregulated Isolated DC-DC Converter - MEV3 Series


Isolated SIP7 package

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

Murata Power Solutions - SIP


Approvals

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy