Murata Power Solutions MEE3 DC-DC Converter, 5V dc/ 600mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
751-1459
Mfr. Part No.:
MEE3S1205SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Length

14.15mm

Depth

10.15mm

Series

MEE3

Load Regulation

±6%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Efficiency

85%

COO (Country of Origin):
CN

Murata Isolated 3W Single Output DC/DC Converter - MEE3 Series


MEE3 series isolated 3W single output DC/DC converters with an industry standard SIP package. These 3W single output isolated DC/DC converters have a high efficiency and power density and offer a full 3W load performance under a wide temperature range. Typical applications this MEE3 series of DC/DC converters include providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation.

High efficiency of up to 89% typically

High power density of 2.68W/cm3

Industry standard pinout

Performance at full load at wide temperature range of -40°C to 85°C

Fully encapsulated with toroidal magnetics

No heatsink or external components required

No electrolytic or tantalum capacitors

UL 94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F FN2 with nominal input voltage at full load

Approvals

cULus

Standards

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy