Cosel AC-DC Power Supply, LFA150F-12-J1, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 251-5825
- Mfr. Part No.:
- LFA150F-12-J1
- Brand:
- Cosel
On back order for despatch 25/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$139.86
(exc. GST)
$153.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $139.86 |
- RS Stock No.:
- 251-5825
- Mfr. Part No.:
- LFA150F-12-J1
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Cosel AC/DC CONVERTER of LFA series is open frame power supply. It is small and compact PCB construction based convertor. It have built-in reducing standby power circuit (LFA10F, 15F) and inrush current, overcurrent and overvoltage protection circuits which makes it more efficient. This power supply is manufactured by SMD technology.
Small and compact PCB construction
RoHS directive
Built-in reducing standby power circuit (LFA10F, 15F)
RoHS directive
Built-in reducing standby power circuit (LFA10F, 15F)
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 12.5A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Open Frame |
Embedded | Yes |
Series | LFA |
Related links
- Cosel Switching Power Supply, LFA150F-12-Y, 12V dc, 12.5A, 150W, 1...
- Cosel Switching Power Supply, LFA150F-12-SNY, 12V dc, 12.5A, 150W,...
- Cosel AC-DC Power Supply, LHA150F-12, 12V dc, 12.5A, 150W, 1...
- Cosel AC-DC Power Supply, LHA150F-12-S, 12V dc, 12.5A, 150W, 1...
- Cosel AC-DC Power Supply, LHA150F-12-SN, 12V dc, 12.5A, 150W, 1...
- Cosel AC-DC Power Supply, LHA150F-12-SNY, 12V dc, 12.5A, 150W, 1...
- Cosel AC-DC Power Supply, LHA150F-12-J4, 12V dc, 12.5A, 150W, 1...
- Cosel AC-DC Power Supply, LHA150F-12-Y, 12V dc, 12.5A, 150W, 1...