Murata Power Solutions NCM6 DC/DC Converter, 12V dc/ 250 mA Output
- RS Stock No.:
- 167-6134
- Mfr. Part No.:
- NCM6D0512EC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $25.16
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$572.71
(exc. GST)
$629.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $572.71 | $38.181 | - |
| 2 - 3 | $560.13 | $37.342 | $25.16 |
| 4 + | $548.12 | $36.541 | $98.36 |
*price indicative
- RS Stock No.:
- 167-6134
- Mfr. Part No.:
- NCM6D0512EC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 250mA | |
| Series | NCM6 | |
| Depth | 10.75mm | |
| Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Product Type DC/DC Converter | ||
Output Current 250mA | ||
Series NCM6 | ||
Depth 10.75mm | ||
Length 32mm | ||
Murata 6W Single and Dual Output Isolated DC-DC Converter - NCM6 Series
The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCM6 isolated DC-DC converter include medical, telecommunication battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option
Murata Power Solutions - DIP
Approvals
UL60950, UL60601 (3rd Ed), 2 MOOP
Related links
- Murata Power Solutions NCM6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C
- Murata Power Solutions NDY DC/DC Converter, 12V dc/ 250 mA Output
- Murata Power Solutions NDTS DC/DC Converter, 12V dc/ 250 mA Output
- Murata Power Solutions NCM6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C
- Murata Power Solutions NCM6 DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NCM6 DC/DC Converter -5 V dc/ 600 mA 9V Input 6 W 85 °C Max
- Murata Power Solutions NCM6 DC/DC Converter 9V dc Input PCB, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NCM6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
