Texas Instruments LM7805CT/NOPB, Voltage Regulator 35V TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $16.45

View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.58

(exc. GST)

$20.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.716$18.58-
25 +$3.058$15.29$16.45

*price indicative

Packaging Options:
RS Stock No.:
796-8060
Mfr. Part No.:
LM7805CT/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

8.5mA

Pin Count

3

Length

10.16mm

Width

4.7mm

Standards/Approvals

No

Height

8.89mm

Series

LM78xx

Minimum Input Voltage

7.5V

Maximum Operating Temperature

70°C

Maximum Input Voltage

35V

Automotive Standard

No

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy