Murata Power Solutions MEE3 DC-DC Converter, 9V dc/ 333mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole,
- RS Stock No.:
- 751-1453
- Mfr. Part No.:
- MEE3S1209SC
- Brand:
- Murata Power Solutions
Available for back order.
Price (ex. GST) Each
$17.32
(exc. GST)
$19.05
(inc. GST)
Units | Per unit |
---|---|
1 - 8 | $17.32 |
9 - 17 | $17.02 |
18 + | $16.71 |
- RS Stock No.:
- 751-1453
- Mfr. Part No.:
- MEE3S1209SC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata Isolated 3W Single Output DC/DC Converter - MEE3 Series
MEE3 series isolated 3W single output DC/DC converters with an industry standard SIP package. These 3W single output isolated DC/DC converters have a high efficiency and power density and offer a full 3W load performance under a wide temperature range. Typical applications this MEE3 series of DC/DC converters include providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation.
High efficiency of up to 89% typically
High power density of 2.68W/cm3
Industry standard pinout
Performance at full load at wide temperature range of -40°C to 85°C
Fully encapsulated with toroidal magnetics
No heatsink or external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material
High power density of 2.68W/cm3
Industry standard pinout
Performance at full load at wide temperature range of -40°C to 85°C
Fully encapsulated with toroidal magnetics
No heatsink or external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material
Note
MTBF to MIL-HDBK-217F FN2 with nominal input voltage at full load
Standards
UL 60950
Approvals
cULus
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - SIP
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 333mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Length | 14.15mm |
Depth | 10.15mm |
Series | MEE3 |
Load Regulation | ±5% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 88% |
Related links
- Murata Power Solutions MEE3 DC-DC Converter, 9V dc/ 333mA Output,...
- Murata Power Solutions MEE3 DC-DC Converter, 9V dc/ 333mA Output,...
- Murata Power Solutions MEV3 Isolated DC-DC Converter, 9V dc/ 333mA...
- Murata Power Solutions MEE3 DC-DC Converter, 5V dc/ 600mA Output,...
- Murata Power Solutions MEE3 DC-DC Converter, 12V dc/ 250mA Output,...
- XP Power ITR03 DC-DC Converter, 9V dc/ 333mA Output, 10.8 → 13.2 V...
- TRACOPOWER TRA 3 DC-DC Converter, 9V dc/ 333mA Output, 10.8 → 13.2...
- XP Power IR DC-DC Converter, 9V dc/ 333mA Output, 10.8 → 13.2 V dc...