Murata Power Solutions MEE3 DC/DC Converter, 9V dc/ 42 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-6146
- Mfr. Part No.:
- MEE3S0509SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 35 units)*
$584.73
(exc. GST)
$643.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $584.73 | $16.707 |
*price indicative
- RS Stock No.:
- 167-6146
- Mfr. Part No.:
- MEE3S0509SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Output Current 1 | 42mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 6mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Package Type | Tube | |
| Maximum Output Power | 1W | |
| Depth | 10.15mm | |
| Length | 14.15mm | |
| Weight | 2.5g | |
| Series | MEE3 | |
| Width | 8.15mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 5V dc | ||
Output Current 1 42mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 6mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Package Type Tube | ||
Maximum Output Power 1W | ||
Depth 10.15mm | ||
Length 14.15mm | ||
Weight 2.5g | ||
Series MEE3 | ||
Width 8.15mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- CN
Murata Isolated 3W Single Output DC/DC Converter - MEE3 Series
MEE3 series isolated 3W single output DC/DC converters with an industry standard SIP package. These 3W single output isolated DC/DC converters have a high efficiency and power density and offer a full 3W load performance under a wide temperature range. Typical applications this MEE3 series of DC/DC converters include providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation.
High efficiency of up to 89% typically
High power density of 2.68W/cm3
Industry standard pinout
Performance at full load at wide temperature range of -40°C to 85°C
Fully encapsulated with toroidal magnetics
No heatsink or external components required
No electrolytic or tantalum capacitors
UL 94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F FN2 with nominal input voltage at full load
Approvals
cULus
Standards
UL 60950
Related links
- Murata Power Solutions MEE3 DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEE3 DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEE3 DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEE3 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEE3 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEE3 DC/DC Converter, 9V dc/ 333 mA Output
- Murata Power Solutions MEE3 DC/DC Converter, 5V dc/ 600 mA Output
- Murata Power Solutions MEE3 DC/DC Converter 12V dc Input Through Hole, 85 °C Max
