Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Green LED, IP67, 30 V
- RS Stock No.:
- 725-810
- Mfr. Part No.:
- 3-145-461
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$402.59
(exc. GST)
$442.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $402.59 | $201.295 |
*price indicative
- RS Stock No.:
- 725-810
- Mfr. Part No.:
- 3-145-461
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 6A | ||
The Schurter metal line switch is designed for reliability and performance in demanding industrial applications. This switch supports a switching voltage range of up to 250 VAC and is equipped with quick connect terminals, facilitating swift installation. With options for illumination, including area and ring illumination, this product enhances visibility and user interaction. Built with high-quality materials, featuring stainless steel and corrosion-resistant aluminium, the excels in both aesthetic and structural integrity. Its tactile feedback and anti-rotation protection ensure a seamless user experience, making it suitable for a diverse range of applications where robust functionality is essential.
Momentary action switch ensures precision in operation
High-quality materials deliver durability in industrial settings
Equipped with quick connect terminals for fast, easy installation
Offers illumination options for improved visibility in low-light conditions
Anti-rotation protection simplifies alignment during installation
Suitable for a wide range of applications, enhancing versatility
Mechanical switch with a lifetime of 1.5 million actuations
Available in various designs to meet specific aesthetic and functional needs
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
