Murata Power Solutions MEE3 DC/DC Converter, 9V dc/ 42 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Get a bulk buy discount

Add 9 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$16.99

(exc. GST)

$18.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 8$16.99-
9 - 17$16.552%
18 +$16.294%

*price indicative

RS Stock No.:
751-1443
Mfr. Part No.:
MEE3S0509SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

5V dc

Output Current 1

42mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

6mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

6

Maximum Output Power

1W

Package Type

Tube

Weight

2.5g

Series

MEE3

Width

8.15mm

Length

14.15mm

Standards/Approvals

RoHS

Depth

10.15mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
CN

Murata Isolated 3W Single Output DC/DC Converter - MEE3 Series


MEE3 series isolated 3W single output DC/DC converters with an industry standard SIP package. These 3W single output isolated DC/DC converters have a high efficiency and power density and offer a full 3W load performance under a wide temperature range. Typical applications this MEE3 series of DC/DC converters include providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation.

High efficiency of up to 89% typically

High power density of 2.68W/cm3

Industry standard pinout

Performance at full load at wide temperature range of -40°C to 85°C

Fully encapsulated with toroidal magnetics

No heatsink or external components required

No electrolytic or tantalum capacitors

UL 94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F FN2 with nominal input voltage at full load

Approvals

cULus

Standards

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy