XP Power ISE DC/DC Converter, 24V dc/ 42 mA, 26.4V dc Input, 21.6V Input, 105 °C Max Temp -40 °C Min Temp, 8-Pin Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2688
Mfr. Part No.:
ISE2424A-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

42mA

Number of Outputs

1

MTBF

3500000h

Ripple and Noise

60mV Pk-Pk

Number of Pins

8

Isolation Voltage

3kV dc

Package Type

Surface Mount

Weight

1.5g

Length

12.7mm

Width

8.3mm

Standards/Approvals

CE, UKCA, UL

Depth

7mm

Series

ISE

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
CN

XP Power - ISE Series of Isolated DC-DC Converters


The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation, 3000 VDC option available

Single output

Compact SMD package

-40 °C to +105 °C Operating temperature

Up to 81% efficiency

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy