Festo 0.01 μm Replacement Filter Element for MS
- RS Stock No.:
- 202-3648
- Mfr. Part No.:
- MS6-LFM-A
- Brand:
- Festo
Subtotal (1 unit)*
$135.59
(exc. GST)
$149.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.59 |
*price indicative
- RS Stock No.:
- 202-3648
- Mfr. Part No.:
- MS6-LFM-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter Element | |
| For Use With | MS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter Element | ||
For Use With MS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Festo Replacement Filter Element for MS Series, Size 6 - MS6-LFM-A
Keep your microfilter working efficiently with this replacement element from Festo. As you'd expect from this solution-focused brand, it's designed for easy installation. Using a single cartridge construction with a simple screw-in end section, it's quick and straightforward to replace, meaning you can rely on it to keep maintenance downtime to a minimum. The unit has a filtration grade of 0.01μm (micrometres), so it efficiently removes very small particles. The filter is copper-free to reduce corrosion, and it's free from PTFE (polytetrafluoroethylene) material to reduce contamination of your pneumatic system's air supply.
• Standard size 6 to accurately fit Festo's MS series of filteringcomponents
• 2 CRC (corrosion resistance class) means it's protected against common industrial stresses from substances such as coolants and lubricants
Applications
• Process control and automation
• Agriculture and food industry
• Medical and pharmaceutical
• Gas industry
Why do compressed-air and pneumatic systems need high-quality filtering?
By efficiently removing tiny particles from your systems, filters promote safe operation in automated applications. Using a filter reduces the need to replace parts damaged by contamination.
Related links
- Festo 0.01 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS
- Festo 0.01 μm Replacement Filter Element for VABD
- Festo 0.01 μm Replacement Filter Element for series MS and D
- Festo 5 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS
- Festo 0.01 μm Replacement Filter Element for 110/120 V ac
- Festo 1 μm Replacement Filter Element for MS and D
