SMC 5 μm Replacement Filter for AF Series Air Filters
- RS Stock No.:
- 255-3251
- Mfr. Part No.:
- AF60P-060S
- Brand:
- SMC
Subtotal (1 unit)*
$58.48
(exc. GST)
$64.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.48 |
*price indicative
- RS Stock No.:
- 255-3251
- Mfr. Part No.:
- AF60P-060S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 5μm | |
| For Use With | AF Series Air Filters | |
| Percent Water Removed | 99.9% | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 5μm | ||
For Use With AF Series Air Filters | ||
Percent Water Removed 99.9% | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
The SMC makes this Air filter element for use with AC60, it has G type pipe threads and a normally closed float type auto drain. The port size is 3/4 inch.
Air filter element for AC60-D
Related links
- SMC 5 μm Replacement Filter Element for AF30
- SMC 5 μm Replacement Filter Element for AF50P
- SMC 5 μm Replacement Filter Element for AF10P
- SMC 5 μm Replacement Filter Element for AW60P
- SMC 5 μm Replacement Filter Element for AF20
- SMC 5 μm Replacement Filter Element for AF40
- SMC 5 μm Replacement Filter for AFF24 Series Air Filter
- SMC 5 μm Replacement Filter for AFF44 Series Air Filter
