XP Power ISH DC/DC Converter, 15V dc/ 133 mA, 26.4V dc Input, 21.6V Input 2 W, Surface Mount, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2307
- Mfr. Part No.:
- ISH2415A-H
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2307
- Mfr. Part No.:
- ISH2415A-H
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 133mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| MTBF | 3500000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Series | ISH | |
| Width | 8.3mm | |
| Weight | 1.5g | |
| Depth | 7mm | |
| Length | 12.7mm | |
| Standards/Approvals | UL, CE, UKCA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 133mA | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
MTBF 3500000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Series ISH | ||
Width 8.3mm | ||
Weight 1.5g | ||
Depth 7mm | ||
Length 12.7mm | ||
Standards/Approvals UL, CE, UKCA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- CN
XP Power - ISH Series Isolated DC-DC Converter
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.
Features and Benefits
Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C
XP Power - Isolated DC-DC Converters
Related links
- XP Power ISH DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISH DC/DC Converter 16.5V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISH DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISE DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- XP Power IML02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 26.4V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISH DC/DC Converter 13.2V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
