XP Power ISE DC/DC Converter, 5V dc/ 200 mA, 3.63V dc Input, 2.97V Input 1 W, Surface Mount, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2708
Mfr. Part No.:
ISE0305A-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

2.97V

Maximum Input Voltage

3.63V dc

Output Current 1

200mA

Mount Type

Surface Mount

Number of Outputs

1

MTBF

3500000h

Ripple and Noise

30mV Pk-Pk

Number of Pins

8

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Series

ISE

Depth

7mm

Width

8.3mm

Weight

1.5g

Length

12.7mm

Standards/Approvals

UL, UKCA, CE

Efficiency

74%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN

XP Power - ISE Series of Isolated DC-DC Converters


The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These Compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation, 3000 VDC option available

Single output

Compact SMD package

-40 °C to +105 °C Operating temperature

Up to 81% efficiency

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy