XP Power ISE DC/DC Converter, 5V/ 200 mA, 26.4V Input, 21.6V Input 1 W, Surface Mount, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-7378
- Mfr. Part No.:
- ISE2405A
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-7378
- Mfr. Part No.:
- ISE2405A
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Series | ISE | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5 V | |
| Output Current 1 | 200 mA | |
| Maximum Input Voltage | 26.4 V | |
| Minimum Input Voltage | 21.6 V | |
| Maximum Output Power | 1 W | |
| Mount Type | Surface Mount | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Depth | 7 mm | |
| Efficiency | 80 % | |
| Isolation Voltage | 1.5 kV | |
| Length | 12.7 mm | |
| MTBF | 3500000 h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 30 mV Pk-Pk | |
| Standards/Approvals | CE, UKCA, UL | |
| Weight | 1.5 g | |
| Width | 8.3 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Series ISE | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5 V | ||
Output Current 1 200 mA | ||
Maximum Input Voltage 26.4 V | ||
Minimum Input Voltage 21.6 V | ||
Maximum Output Power 1 W | ||
Mount Type Surface Mount | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Depth 7 mm | ||
Efficiency 80 % | ||
Isolation Voltage 1.5 kV | ||
Length 12.7 mm | ||
MTBF 3500000 h | ||
Number of Outputs 1 | ||
Ripple and Noise 30 mV Pk-Pk | ||
Standards/Approvals CE, UKCA, UL | ||
Weight 1.5 g | ||
Width 8.3 mm | ||
- COO (Country of Origin):
- CN
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These Compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
XP Power - DC-DC Converters
Related links
- XP Power ISE DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- XP Power ISE DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISE DC/DC Converter 3.63V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- XP Power ISE DC/DC Converter 16.5V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISE DC/DC Converter 13.2V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- XP Power ISE DC/DC Converter 13.2V dc Input 105 °C Max Temp -40 °C Min Temp Surface
- XP Power ISE DC/DC Converter 5.5V dc Input 105 °C Max Temp -40 °C Min Temp, 5-Pin
- XP Power ISE DC/DC Converter 16.5V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
