MEAN WELL SD-50 DC/DC Converter, 24V dc/, 18V dc Input 2.1 A, 9.2V Input, Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 183-685
- Distrelec Article No.:
- 169-06-085
- Mfr. Part No.:
- SD-50A-24
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.05
(exc. GST)
$49.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 78 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.05 |
| 5 - 9 | $42.79 |
| 10 - 24 | $40.65 |
| 25 - 124 | $38.62 |
| 125 + | $36.69 |
*price indicative
- RS Stock No.:
- 183-685
- Distrelec Article No.:
- 169-06-085
- Mfr. Part No.:
- SD-50A-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9.2V | |
| Output Current 1 | 2.1A | |
| Mount Type | Chassis Mount | |
| MTBF | 3293100h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | 23 → 30 V | |
| Isolation Voltage | 1.5kV ac | |
| Input Ratio | 2:1 | |
| Maximum Output Power | 50.4W | |
| Depth | 38mm | |
| Weight | 430g | |
| Width | 97mm | |
| Standards/Approvals | EAC, EN | |
| Length | 159mm | |
| Series | SD-50 | |
| Minimum Operating Temperature | -10°C | |
| Efficiency | 74% | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9.2V | ||
Output Current 1 2.1A | ||
Mount Type Chassis Mount | ||
MTBF 3293100h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range 23 → 30 V | ||
Isolation Voltage 1.5kV ac | ||
Input Ratio 2:1 | ||
Maximum Output Power 50.4W | ||
Depth 38mm | ||
Weight 430g | ||
Width 97mm | ||
Standards/Approvals EAC, EN | ||
Length 159mm | ||
Series SD-50 | ||
Minimum Operating Temperature -10°C | ||
Efficiency 74% | ||
Maximum Operating Temperature 60°C | ||
SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Note
De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- MEAN WELL SD-50 DC/DC Converter 18V dc Input 10 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-50 DC/DC Converter 18V dc Input 4.2 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 18V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 18V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 18V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 18V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-50 DC/DC Converter 72V dc Input 2.1 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-50 DC/DC Converter 24V dc Input 2.1 A Chassis, 60 °C Max Temp -10 °C Min Temp
