Recom RE DC/DC Converter, 15V dc/ 66 mA, 24V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$253.96

(exc. GST)

$279.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$253.96$10.158
2 - 3$248.38$9.935
4 +$243.04$9.722

*price indicative

RS Stock No.:
166-9109
Mfr. Part No.:
RE-2415S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

24V dc

Output Current 1

66mA

Output Current 2

66mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

151000h

Output Voltage Adjustment Range

3.3/24 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

4

Maximum Output Power

1W

Package Type

SIP-7

Depth

10.2mm

Length

19.6mm

Width

10.2mm

Series

RE

Weight

2.2g

Standards/Approvals

EN 60950-1

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 95% Maximum Relative Humidity, 2.2g Weight - RE Series - RE-2415S


For safe and steady power delivery to your PCB-linked appliances, switch to this DC-DC converter from RECOM. It takes an input voltage between 21.6 and 26.4V DC and delivers a balanced 15V DC output to keep components like LED lights running without a flicker. As output ripple and noise are kept down to a maximum of 100mVp-p, the signal stays clean. For ease of installation, this SIP unit comes with standard pins for secure through-hole mounting on your circuit board. It performs reliably in an operating temperature range between -40°C and +85°C, it's safe to use in challenging conditions.

Features & Benefits


• Power rating of 1W makes it suitable for low-power systems

• Isolation voltage of 1kV reduces the risk of damage from sudden power spikes

• Plastic housing provides reliable protection against wear and impact

• Mean time between failures of 16 million hours assures you of dependable performance

Applications


• Automotive industry

• Oil and gas plants

• PCs and laptops

Is this converter flame-resistant?


Yes, it stops burning in 10 seconds or less, so you can rest assured that it won't spread flames in the event of a fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy