Recom RP DC/DC Converter, 15V dc/ 66 mA, 15V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$22.68

(exc. GST)

$24.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$22.68-
7 - 12$22.132%
13 +$21.823%

*price indicative

Packaging Options:
RS Stock No.:
672-7473
Mfr. Part No.:
RP-1515S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

15V dc

Minimum Input Voltage

0mV

Output Current 1

66mA

Output Current 2

66mA

Mount Type

Through Hole

MTBF

150000h

Number of Outputs

1

Output Voltage Adjustment Range

0/15 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

2.6kV ac

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Depth

10.2mm

Width

10.2mm

Series

RP

Weight

2.4g

Standards/Approvals

UL, IEC, CSA

Length

19.65mm

Maximum Operating Temperature

85°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series


The Recom RP series has very high isolation of 5.2 kVDC in a Compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.

Industrial standard pin out

Single and dual output options

250Vac rated

5.2kVdc isolation makes it Ideal for telecom and safety applications

UL94V-0 package material

High efficiency (80% typ)

Short circuit protected.

Capacitor input filter

Note

Operating temperature is without derating.

Standards

Conforms to EN60950-1, UL609501-1, EN60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy