Festo 40 μm Replacement Filter Element for MS
- RS Stock No.:
- 202-3583
- Mfr. Part No.:
- MS9-LFP-E
- Brand:
- Festo
Subtotal (1 unit)*
$96.27
(exc. GST)
$105.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.27 |
*price indicative
- RS Stock No.:
- 202-3583
- Mfr. Part No.:
- MS9-LFP-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 40μm | |
| For Use With | MS | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter Element | ||
Filtration Size 40μm | ||
For Use With MS | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Festo Replacement Filter Element, Size 9, 40μm Filtration Grade - MS9-LFP-E
Ensure your size 9 MS-series pneumatic filter performs at its best by installing this replacement cartridge from Festo. It has a cylindrical shape for quick and easy fitting inside your device's filter bowl. The cartridge is made from polyethylene, which is durable, stable and porous, so it reliably filters your air supply. A filtration grade of 40μm means it effectively removes particles and condensates. This makes it suitable for use in service units to prevent clogging and keep your system working efficiently and safely.
Features & Benefits
• Helps to prolong the lifespan of pneumatic equipment
• Free from copper and PTEE to minimise contaminants
• Moderate corrosion stress resistance means it's suitable for use in industrial environments where it may come into contact with media including coolants and lubricants
Applications
• Machine tools
• Materials manufacturing
• Pharmaceutical industry
• Food processing
Why do pneumatic air supplies need filters?
Even though your pneumatic air supply system is sealed, it's possible for contaminants to form inside. Filters are useful for removing dust particles from mechanical friction, vapour from ambient air and oil residue from your system's lubricants.
Related links
- Festo 40 μm Replacement Filter Element for MS
- Festo 5 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS6
- Festo 40 μm Replacement Filter Element for Sealing Ring
- Festo 0.01 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS
- Festo Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS and D
