Recom RK DC/DC Converter, 15V dc/ 66 mA, 24V dc Input, 21.6V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6602
- Mfr. Part No.:
- RK-2415S/H6
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $15.92
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$361.71
(exc. GST)
$397.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $361.71 | $14.468 | - |
| 2 - 3 | $353.75 | $14.15 | $15.92 |
| 4 + | $346.16 | $13.846 | $62.20 |
*price indicative
- RS Stock No.:
- 166-6602
- Mfr. Part No.:
- RK-2415S/H6
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 66mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 14919000h | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 10.2mm | |
| Series | RK | |
| Width | 7.05mm | |
| Standards/Approvals | No | |
| Length | 19.65mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 66mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 14919000h | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 4kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 10.2mm | ||
Series RK | ||
Width 7.05mm | ||
Standards/Approvals No | ||
Length 19.65mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP7 Single/Dual Output Unregulated DC-DC Converters - RK/H6 and RH/H6 Series
The RK/H6 and RH/H6 series 1 W DC-DC converters feature high 6.4 kV dc isolation. They also feature an extended
operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters.
They are suitable for demanding industrial and high isolation test and measurement applications.
Features & Benefits
High 6.4 kV dc isolation
Wide operating temperature range from -40°C to +90°C without derating
High capacitive load capability
Continuous short circuit protection
Built-in EN50022 Class A filter
Efficiency up to 80%
Approvals
IEC60950-1
UL60950-1
UL60950-1
Related links
- Recom RK DC/DC Converter 24V dc Input Through Hole
- Recom RK DC/DC Converter 12V dc Input Through Hole
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- Recom RK DC/DC Converter 24V dc Input Through Hole
- Recom RK DC/DC Converter 5V dc Input Through Hole
- Recom RK DC/DC Converter 12V dc Input Through Hole
- Recom RK DC/DC Converter 5.5V dc Input Through Hole
