- RS Stock No.:
- 217-2877
- Mfr. Part No.:
- UTS71832P
- Brand:
- Souriau
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.29
(exc. GST)
$34.42
(inc. GST)
Units | Per unit |
1 - 9 | $31.29 |
10 - 49 | $30.64 |
50 - 99 | $29.41 |
100 + | $28.18 |
- RS Stock No.:
- 217-2877
- Mfr. Part No.:
- UTS71832P
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Souriau plastic jam nut receptacle comes without backshell. The UTS series is a circular plastic connector with a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. Developed to be compliant with major electrical IEC and UL standards, the UTS guarantees safety conditions for the installers and users. Waterproof and UV resistance capabilities (IP68/69K sealing level) provide the UTS series long outdoor life expectancy and reduce the need of connector maintenance. A unique concept allows the UTS Hi-sealing option to maintain an IP68 even in unmated conditions. UTS connectors use the Trim Trio contacts and are fully compatible with the UTG and UTO series that provides the option to switch from one series to another without tools or panel cut-out modifications.
Operating temperature range is from -40°C to +105°C
250 mating cycles
Product upgrade is easier, faster and without additional costs
250 mating cycles
Product upgrade is easier, faster and without additional costs
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Series | UTS |
Related links
- Souriau Circular Connector Panel Mount Female 8STA Series
- Souriau Circular Connector Panel Mount Male 8STA Series
- Souriau Circular Connector Flange Mount Female IP69K, UTS Series
- Souriau Circular Connector Cable Mount IP68 UTGX Series
- Souriau Circular Connector Panel Mount IP69K, UTGX Series
- Souriau Circular Connector Panel Mount Male IP69K, UTS Series
- Souriau Circular Connector Cable Mount Female IP69K, UTS Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series