Recom R2D DC/DC Converter, 15V dc/ 66 mA, 24V dc Input, 21.6V Input 2 W, Surface, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 33 units)*

$721.36

(exc. GST)

$793.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$721.36$21.859
2 - 3$705.48$21.378
4 +$690.31$20.918

*price indicative

RS Stock No.:
166-6618
Mfr. Part No.:
R2D-2415
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

21.6V

Output Current 1

66mA

Mount Type

Surface

Number of Outputs

2

MTBF

886000h

Isolation Voltage

1kV dc

Number of Pins

10

Maximum Output Power

2W

Package Type

Surface Mount

Depth

8.7mm

Standards/Approvals

No

Length

15.24mm

Series

R2D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

85%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 21.6 to 26.4V DC Input Voltage, ±15V DC Output Voltage - R2D Series - R2D-2415


Looking for a way to improve the electrical safety of your applications? This DC-DC converter from RECOM reliably converts incoming voltages to the outgoing voltage you need. It has an efficiency of 75 to 85%, ensuring minimal power loss and reliable function. Thanks to its broad operating temperature range between -40°C and +100°C, you can rely on it for consistent performance in harsh industrial environments. It features protection against short circuits and has an isolation voltage of 1kV DC to safeguard your equipment from electrical hazards.

Features & Benefits


• Open-frame design promotes good Air circulation and prevents overheating

• MTBF of 886,000 hours at +25°C for long-lasting use

• Light weight of just 1.6g to minimise strain on your equipment

• Input voltage range of 21.6 to 26.4V DC for use in low-voltage applications

Applications


• Electronic devices

• Industrial applications

• Medical industry

• Transport operations

• Electric vehicles

What size is this converter?


This converter has Compact dimensions of 15.24 (length) x 10.7 (width) x 8.7mm (height), so it won't take up too much space on your mounting surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy