Recom RE DC/DC Converter, 15V dc/ 66 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9107
- Mfr. Part No.:
- RE-0515S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$234.18
(exc. GST)
$257.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $234.18 | $9.367 |
*price indicative
- RS Stock No.:
- 166-9107
- Mfr. Part No.:
- RE-0515S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 66mA | |
| Output Current 2 | 66mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 151000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 3.3/24 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Weight | 2.2g | |
| Series | RE | |
| Length | 19.6mm | |
| Width | 10.2mm | |
| Depth | 10.2mm | |
| Standards/Approvals | UR, RoHS | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 66mA | ||
Output Current 2 66mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 151000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 3.3/24 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Weight 2.2g | ||
Series RE | ||
Length 19.6mm | ||
Width 10.2mm | ||
Depth 10.2mm | ||
Standards/Approvals UR, RoHS | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Note
Related links
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RE DC/DC Converter 15V dc Input Through Hole 7-Pin
- Recom RE DC/DC Converter 24V dc Input Through Hole
- Recom R05P DC/DC Converter 5V dc Input Through Hole
- Recom R05P DC/DC Converter 5V dc Input Through Hole
- Recom R2D DC/DC Converter 5V dc Input Surface 10-Pin
- Recom RE DC/DC Converter 5V dc Input Through Hole
