Recom RSO DC/DC Converter, 3.3V/ 300 mA, 36V Input, 18V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 166-8909
- Mfr. Part No.:
- RSO-243.3S
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-8909
- Mfr. Part No.:
- RSO-243.3S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1685000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Length | 21.8mm | |
| Series | RSO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 70% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1685000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 1kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Length 21.8mm | ||
Series RSO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 70% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, SIP-8 Package, 68% to 72% Efficiency - RSO Series - RSO-243.3S
Switch up your appliance's power supply with this DC-DC converter from RECOM. It dials input voltages down to a 3.3V DC output, taking the hassle out of adapting an electrical source to a machine. Don't worry about sending out unstable loads, as the unit's ±0.2% line regulation rating means it keeps its output steady for reliable power with each use. You can fix the device into a system in no time, thanks to its widely compatible through-hole mounting. The continuous short-circuit protection shuts this converter down if there's a fault, minimising the risk of electrical damage.
Features & Benefits
• Wide input voltage range between 18 and 36V for flexibility
• Low quiescent current of 25mA, minimising energy waste when switched off
• Resists surge voltages up to 1000V DC for consistency
• Maximum ripple voltage of 50mV to stop disruption from electrical noise
• Operates in temperatures ranging between -40°C and +85°C to withstand extreme conditions
Applications
• Domestic appliances
• Portable devices
• Manufacturing industry
How do I identify the pins on this converter?
For simple connection identification, the product's front side has a dot mark, helping you line up its contacts with the pinning diagram.
Related links
- Recom RSO DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
