Recom RSO DC/DC Converter, 12V dc/ 42 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 22 units)*

$594.63

(exc. GST)

$654.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$594.63$27.029-
2 - 3$581.55$26.4342%
4 +$569.06$25.8664%

*price indicative

RS Stock No.:
162-2716
Mfr. Part No.:
RSO-2412D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

42mA

Output Current 2

42mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1685000h

Number of Outputs

2

Isolation Voltage

500V ac

Number of Pins

8

Package Type

SIP

Maximum Output Power

2W

Standards/Approvals

No

Width

9.2mm

Series

RSO

Depth

11.1mm

Length

21.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

78%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 18 to 36V DC Input Voltage Range, 80% Efficiency - RSO Series - RSO-2412D


Are fluctuating voltage signals holding your PCB-linked components back? Get your voltage supply in line with this DC-DC converter from RECOM. It balances inputs between 18 and 36V DC to deliver a stable ±12V DC output that's safe for low-power devices like sensors and relays. Thanks to its built-in short-circuit protection, this piece of kit keeps your connected equipment guarded against any shocking surprises. The converter has a wide operating temperature range from -40°C to +85°C, so it's just the thing for use in demanding conditions.

Features & Benefits


• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H) for space-efficient installation in confined setups

• Through-hole mounting for a secure, vibration-proof link to your PCB

• Stops burning in under 10 seconds or less in the event of a fire, reducing the spread

Applications


• Consumer electronics

• Medical equipment

• Robotics and automation

How efficient is this DC-DC converter?


This unit has a high efficiency of 79 to 80%, so it makes the most of the voltage supply and wastes little energy as heat.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy