Recom RSO DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 9V Input 1 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 416-947
- Mfr. Part No.:
- RSO-2415SZ/H3
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.68
(exc. GST)
$33.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 17 left, ready to ship from another location
- Final 6 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 - 5 | $30.68 |
| 6 - 10 | $30.13 |
| 11 + | $29.57 |
*price indicative
- RS Stock No.:
- 416-947
- Mfr. Part No.:
- RSO-2415SZ/H3
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 67mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1685000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Series | RSO | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 67mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1685000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Series RSO | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 81% Max Efficiency, Continuous Short-Circuit Protection - RSO Series - RSO-2415SZ/H3
For power to your PLC-linked parts that you can count on, go for this DC-DC converter from RECOM. It creates an isolation barrier of up to 3kV DC between the input and output, keeping power surges at bay and reducing fire risks for enhanced safety. It's through-hole mounted, which gives a secure hold on your circuit board that stays put even in vibrating systems. Integrated remote on/off control allows for flexible operation and makes this converter the Ideal choice for industrial automation processes.
Features & Benefits
• Broad operating temperature range between -40°C and +85°C for use in extreme environments
• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D) for installation in setups with limited space
• Continuous short-circuit protection reduces the risk of electric shocks during operation
Applications
• HVAC systems
• Medical equipment
• Oil and gas plants
What's the MTBF of this DC-DC converter?
At +25°C, this unit has an MTBF of 1,685,000 hours, so you can rest assured of long-term performance.
What's the component's output current?
This converter delivers 67mA of current, making it a good fit for low current-consuming applications.
Related links
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 72V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC/DC Converter -12 V/ 42 mA 9V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter 36V dc Input Through Hole 8-Pin
- Recom RS DC/DC Converter 36V dc Input Through Hole
