Recom RSO DC/DC Converter, 3.3V dc/ 300 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8896
- Mfr. Part No.:
- RSO-053.3S
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-8896
- Mfr. Part No.:
- RSO-053.3S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1685000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Series | RSO | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Width | 9.2mm | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1685000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Series RSO | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Width 9.2mm | ||
Efficiency 72% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Continuous Short-Circuit Protection, SIP-8 Package - RSO Series - RSO-053.3S
When you're seeking a safe industrial power and conversion solution, turn to this RECOM DC-DC converter. Its broad 2:1 voltage range means it steps down inputs ranging between 4.5 and 9V DC and transforms them to a stable regulated supply of 3.3V DC that's handy for powering sensitive battery-run devices. The unit offers tight line and load regulation of ±0.2% and ±0.4% max, so you GET the close control over input and output values needed for predictable results. Thanks to its continuous short-circuit protection, you can also rest assured it shields you and your equipment against common current faults too.
Features & Benefits
• Flame-retardant package material means it won't contribute to the spread of flames in case of fire
• Remote on-off function gives you control from a distance
• Low ripple and noise levels of 50mVp-p, so you GET stable behaviour with minimal EMI from noise
• Operates safely in temperatures from -40°C to +85°C to suit industrial settings
Applications
• Electric vehicles
• Smart lighting systems
• Telecommunications networks
What's the benefit of this product's SIP-8 package?
The industry-standard SIP-8 package style means this product's a breeze to fit securely onto your PCB. It also saves space, thanks to Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H).
Related links
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RS6 DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
