Recom RS3 DC/DC Converter, 9V/ 333 mA, 18V Input, 9V Input 3 W, Through Hole, +71 °C Max Temp -40 °C Min Temp, 8-Pin SIP

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.49

(exc. GST)

$28.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 22 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$25.49-
6 - 10$24.842%
11 +$24.653%

*price indicative

RS Stock No.:
163-619
Mfr. Part No.:
RS3-1209S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

9V

Maximum Input Voltage

18V

Minimum Input Voltage

9V

Output Current 1

333mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1398h

Number of Pins

8

Isolation Voltage

500V ac

Package Type

SIP

Maximum Output Power

3W

Length

21.8mm

Depth

11.1mm

Series

RS3

Standards/Approvals

No

Width

9.2mm

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

+71°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 77 to 80% Efficiency, SIP-8 Package - RS3 Series - RS3-1209S


Need a power and conversion solution to work with an unregulated supply? You're in safe hands with this DC-DC converter from RECOM. Thanks to its wide 2:1 range, it transforms an input between 9 and 18V DC to a stable, regulated output of 9V DC. This makes it a practical pick for safely powering up battery-powered equipment. With a 3W rating in a Compact 21.8 (L) x 9.2 (W) x 11.1mm (H) SIP-8 package, it's a high-power-density device that's Ideal for demanding industrial applications. Its efficiency of 77 to 80% means it wastes minimal energy as heat and stays cool as a cucumber using free Air convection alone.

Features & Benefits


• SIP package material is flame-retardant to minimise the spread of fire

• Remote on-off feature allows device control from afar

• Continuous short-circuit protection safeguards personnel and equipment from harm

Applications


• Electric vehicles

• Industrial sensing applications

• Transportation

What temperatures can I use this product in?


This DC-DC converter suits a broad temperature range between -40°C and +71°C, so you can rest assured it's a safe bet for harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy