Recom RS6 DC/DC Converter, 3.3V/ 1.3 A, 36V Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 124-4210
- Mfr. Part No.:
- RS6-243.3S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $3.90
View bulk pricing optionsSubtotal (1 unit)*
$25.66
(exc. GST)
$28.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $25.66 | - |
| 6 - 10 | $25.01 | $3.90 |
| 11 + | $24.68 | $10.78 |
*price indicative
- RS Stock No.:
- 124-4210
- Mfr. Part No.:
- RS6-243.3S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1776000h | |
| Output Voltage Adjustment Range | -8 → 10 % | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Width | 9.2mm | |
| Depth | 11.1mm | |
| Series | RS6 | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1776000h | ||
Output Voltage Adjustment Range -8 → 10 % | ||
Isolation Voltage 1.6kV | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Width 9.2mm | ||
Depth 11.1mm | ||
Series RS6 | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1 Output, 1.6kV DC Isolation Voltage - RS6 Series - RS6-243.3S
This DC-DC converter from RECOM adjusts your voltage from one level to another. For convenience, its output range is adaptable, so you can set your direct current supply to precisely match your application needs. To help ensure safety, the unit's input and output ports are isolated from each other. This assists in safeguarding your equipment from electrical surges. Thanks to a power rating of 6W, you can rely on this unit to meet the demands of industrial applications with high power density.
Features & Benefits
• Wide operating temperature range between -40°C and +75°C for compatibility with demanding conditions
• Largely immune to radio frequency disturbances for minimal risk of interference from nearby electronic devices
• Non-conductive plastic housing to reduce the risk of shock
• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H), so suitable for equipment with limited installation space
Applications
• Testing and metering devices
• Battery-powered equipment
• Telecommunication systems
Is this converter flame-retardant?
Yes, for your safety this device is flame-retardant so won't catch alight in the event of a fire.
Related links
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 18V dc Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 9V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
