Recom RSO DC/DC Converter, 15V dc/ 34 mA, 36V dc Input, 18V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $29.42

View bulk pricing options

Subtotal (1 tube of 22 units)*

$669.85

(exc. GST)

$736.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$669.85$30.448-
2 - 3$655.14$29.779$29.42
4 +$641.07$29.14$115.12

*price indicative

RS Stock No.:
166-8885
Mfr. Part No.:
RSO-2415D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

34mA

Output Current 2

34mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1685000h

Isolation Voltage

1kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

1W

Depth

11.1mm

Width

9.2mm

Standards/Approvals

No

Series

RSO

Length

21.8mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 18 to 36V DC Input Voltage, +15V DC Output Voltage - RSO Series - RSO-2415D


Make the most of your energy supply with this DC-DC converter from RECOM. It converts inputs between 18 and 36V DC to a balanced output of ±15V DC, making it a safe bet for powering low-voltage equipment. Through-hole mounting ensures a secure connection to your PCB that stays put even in shaky situations. The converter stops burning in 10 seconds or fewer in the event of a fire, so you can count on it for safety in volatile work areas.

Features & Benefits


• Wide operating temperature range between -40°C and +85°C for use in challenging settings

• Remote ON/OFF control for convenient operation

• Low output ripple and noise of 50mVp-p for clear signals

• Efficiency of 79 to 80% means it wastes little energy as heat

• Built-in short-circuit protection for increased electrical safety

Applications


• Radio and TV broadcast studios

• Gaming consoles

• Desktop computers

How large is this DC-DC converter?


This unit has Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H), so it's Ideal for installation in confined spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy