Recom RSO DC/DC Converter, 3.3V/ 300 mA, 36V Input, 18V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 417-382
- Mfr. Part No.:
- RSO-243.3S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.21
(exc. GST)
$32.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $29.21 |
| 6 - 10 | $28.47 |
| 11 + | $28.02 |
*price indicative
- RS Stock No.:
- 417-382
- Mfr. Part No.:
- RSO-243.3S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1685000h | |
| Isolation Voltage | 1kV | |
| Number of Pins | 8 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Series | RSO | |
| Standards/Approvals | No | |
| Efficiency | 70% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1685000h | ||
Isolation Voltage 1kV | ||
Number of Pins 8 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Series RSO | ||
Standards/Approvals No | ||
Efficiency 70% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, SIP-8 Package, 68% to 72% Efficiency - RSO Series - RSO-243.3S
Switch up your appliance's power supply with this DC-DC converter from RECOM. It dials input voltages down to a 3.3V DC output, taking the hassle out of adapting an electrical source to a machine. Don't worry about sending out unstable loads, as the unit's ±0.2% line regulation rating means it keeps its output steady for reliable power with each use. You can fix the device into a system in no time, thanks to its widely compatible through-hole mounting. The continuous short-circuit protection shuts this converter down if there's a fault, minimising the risk of electrical damage.
Features & Benefits
• Wide input voltage range between 18 and 36V for flexibility
• Low quiescent current of 25mA, minimising energy waste when switched off
• Resists surge voltages up to 1000V DC for consistency
• Maximum ripple voltage of 50mV to stop disruption from electrical noise
• Operates in temperatures ranging between -40°C and +85°C to withstand extreme conditions
Applications
• Domestic appliances
• Portable devices
• Manufacturing industry
How do I identify the pins on this converter?
For simple connection identification, the product's front side has a dot mark, helping you line up its contacts with the pinning diagram.
Related links
- Recom RSO DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RSO DC/DC Converter 18V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
