Recom RS6 DC/DC Converter, 5V dc/ 600 mA, 36V Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp, 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

$583.74

(exc. GST)

$642.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$583.74$26.534
2 - 3$570.90$25.95
4 +$558.64$25.393

*price indicative

RS Stock No.:
166-8814
Mfr. Part No.:
RS6-2405D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V

Output Current 1

600mA

Output Current 2

600mA

Mount Type

Through Hole

Output Voltage 2

-5V dc

Number of Outputs

2

MTBF

1776000h

Output Voltage Adjustment Range

±5.5 V dc

Number of Pins

8

Isolation Voltage

1.6kV dc

Maximum Output Power

6W

Package Type

SIP

Length

21.8mm

Depth

11.1mm

Series

RS6

Width

9.2mm

Standards/Approvals

No

Maximum Operating Temperature

75°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom RS6 Series Isolated DC-DC Converter


The RS6 Series offers you high power density wide input voltage range. This converter is ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.

Features and Benefits


High power density

High efficiency

CB report

Ideal for areas with limited installation space

Recom Isolated DC/DC Converter


Standards

EN 62368-1 CB, IEC/EN 60950-1

Each (In a Pack of 15)
$50.853
Each (Supplied in a Tube)
$30.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy