Recom RS6 DC-DC Converter, ±5V dc/ ±600mA Output, 4.5 → 9 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-4217
Mfr. Part No.:
RS6-2405D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±4.5 V dcV dc, ±5.5V dc

Package

SIP

Isolation Voltage

1.6kV dc

Width

9.2mm

Depth

11.1mm

Length

21.8mm

Series

RS6

Load Regulation

±1%

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IECEEE CB Scheme

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+75°C

COO (Country of Origin):
TW

Recom RS6 Series Isolated DC-DC Converter


The RS6 Series offers you high power density wide input voltage range. This converter is ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.

Features and Benefits


High power density

High efficiency

CB report

Ideal for areas with limited installation space

Recom Isolated DC/DC Converter


Standards

EN 62368-1 CB, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy