Recom RS DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 473-5261
- Mfr. Part No.:
- RS-2405D
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.06
(exc. GST)
$34.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $31.06 | - |
| 6 - 10 | $30.27 | 2% |
| 11 + | $29.69 | 4% |
*price indicative
- RS Stock No.:
- 473-5261
- Mfr. Part No.:
- RS-2405D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1398000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Series | RS | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1398000h | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Series RS | ||
Width 9.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Dual Output, SIP Package - RS Series - RS-2405D
It's time to step down your search for a device that changes voltage, thanks to this DC-DC converter from RECOM. The versatile unit handles input voltages between 18 and 36V DC. By reliably delivering 5V DC, it keeps your low-power applications running without a hitch. Inbuilt continuous short-circuit and overload protection stops your system from being overwhelmed by hazardous electrical surges, cutting the risk for damage. For a safety boost, this converter is encased in self-extinguishing material that stops burning inside ten seconds in the event of a fire.
• 0.5% line and load regulation to support consistent performance
• Broad operating temperature range of -40°C to +85°C to withstand harsh industrial settings
• Light 4.7g weight prevents unnecessary load and minimises strain on your infrastructure
• High mean time between failures of 1.398 million hours for long-term reliability
Applications
• Transportation industry
• Consumer electronics
• Mechanical workshops
How big is this unit?
Thanks to Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H), this is a space-efficient option.
What style of mounting does this converter use?
The unit can be through-hole mounted to create a strong connection that's secure, even in high-vibration environments.
Related links
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RSOE DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min Temp
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
