Recom RS6 DC/DC Converter, 15V/ 200 mA, 9V Input, 4.5V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp, 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $22.04

View bulk pricing options

Subtotal (1 tube of 22 units)*

$501.18

(exc. GST)

$551.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$501.18$22.781-
2 - 3$490.16$22.28$22.04
4 +$479.64$21.802$86.16

*price indicative

RS Stock No.:
166-8812
Mfr. Part No.:
RS6-0515D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Output Voltage 2

-15V

MTBF

1776000h

Number of Outputs

2

Output Voltage Adjustment Range

±16.5 V dc

Number of Pins

8

Isolation Voltage

1.6kV

Maximum Output Power

6W

Package Type

SIP

Depth

11.1mm

Width

9.2mm

Length

21.8mm

Standards/Approvals

No

Series

RS6

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 2.7W/cm³ Power Density, 2kV DC Isolation - RS6 Series - RS6-0515D


Step up the voltage of an unregulated DC power source to safely meet the needs of your devices with this DC-DC converter from RECOM. Its high power density means it's small in size but can power load-drawing machines like motors, so it's practical for demanding industrial applications. The unit's tight line and load regulation give you carefully controlled input and output voltages to help keep connected equipment safe. A max capacitive load of ±660μF ensures the unit starts in less than 1s to power components in no-load conditions without suffering damage.

Features & Benefits


• Isolation up to 2kV DC to safely withstand even significant surges

• Continuous short-circuit protection against damage from overcurrent faults

• An MTBF of 1,776,000hrs means you GET a long-lasting product

• Typical start-up time of 2ms for reliably Rapid performance

Applications


• Consumer appliances

• Measuring devices

• Automotive industry

What does this product's ripple and noise rating mean?


This converter has a typical ripple and noise of 50mVp-p and a low maximum Value of 75mVp-p. This means you can Trust you'll GET stable output voltages with less risk of damage caused by voltage spikes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy