TRACO POWER THB 6 DC/DC Converter, 15V, -15 V/ 200 mA, 36V dc Input, 18V Input 6 W, PCB, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 666-4221
- Mfr. Part No.:
- THB 6-2423
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-4221
- Mfr. Part No.:
- THB 6-2423
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Series | THB 6 | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 7 | ||
Isolation Voltage 4kV dc | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Series THB 6 | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- TW
Traco 5W & 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 6 Series
Wide 2:1 input voltage range
Regulated outputs
Industrial & Medical safety approvals
High isolation test voltage, 6kV Peak
Supplementary and reinforced insulation for working voltages up to 300Vac
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Over-voltage and continuous short circuit protection
UL94V-0 package material
24-pin DIP with industry standard pin-out
Note
Derates above 55°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
Related links
- TRACOPOWER THB 6 DC/DC Converter -15 V/ 200 mA 18V Input 6 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THB 6 DC/DC Converter -15 V/ 200 mA 9V Input 6 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THB 6 DC/DC Converter -12 V/ 250 mA 18V Input 6 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THB 6 DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER THB 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THB 3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TIM-6 DC/DC Converter 36V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER THB 6 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
