Recom RS6 DC/DC Converter, 5V dc/ 1.2 A, 18V dc Input, 9V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 124-4209
- Mfr. Part No.:
- RS6-1205S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.78
(exc. GST)
$26.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 10 December 2026
- Plus 22 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $23.78 | - |
| 6 - 10 | $23.16 | 2% |
| 11 + | $22.82 | 4% |
*price indicative
- RS Stock No.:
- 124-4209
- Mfr. Part No.:
- RS6-1205S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1776000h | |
| Output Voltage Adjustment Range | -8 → +10 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 6W | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Series | RS6 | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1776000h | ||
Output Voltage Adjustment Range -8 → +10 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 6W | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Series RS6 | ||
Width 9.2mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom RS6 Series Isolated DC-DC Converter
The RS6 Series offers you high power density wide input voltage range. This converter is Ideal for high density power supply designs in demanding industrial applications, test and metering and battery powered applications.
Features and Benefits
High power density
High efficiency
CB report
Ideal for areas with limited installation space
Recom Isolated DC/DC Converter
Standards
EN 62368-1 CB, IEC/EN 60950-1
- RS Stock No. 1244211
- Mfr. Part No. RS6-2405S
Each
$25.40
- RS Stock No. 1244211P
- Mfr. Part No. RS6-2405S
Each (Supplied in a Tube)
$25.40
- RS Stock No. 1244207
- Mfr. Part No. RS6-053.3S
Each
$23.96
- RS Stock No. 1228157
- Mfr. Part No. JCE0612S05
Each
$28.91
Related links
- Recom RS6 DC/DC Converter 18V dc Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 9V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 36V Input Through Hole 8-Pin
- Recom RS6 DC/DC Converter 9V dc Input Through Hole
- Recom RS6 DC/DC Converter 9V dc Input Through Hole
- Recom RS6 DC/DC Converter 18V dc Input Through Hole











