TRACO POWER TMDC 20 DC/DC Converter, 5.1V/, 75V dc Input 4 A, 18V Input, Chassis Mount, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 843-1685
- Distrelec Article No.:
- 301-21-126
- Mfr. Part No.:
- TMDC 20-4811
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$95.03
(exc. GST)
$104.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 17 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $95.03 | - |
| 5 - 9 | $90.28 | 4% |
| 10 - 24 | $85.76 | 9% |
| 25 - 124 | $81.46 | 14% |
| 125 + | $77.38 | 18% |
*price indicative
- RS Stock No.:
- 843-1685
- Distrelec Article No.:
- 301-21-126
- Mfr. Part No.:
- TMDC 20-4811
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.1V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4A | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 775200h | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 2.5kV dc | |
| Package Type | Plastic Case | |
| Maximum Output Power | 20W | |
| Length | 96mm | |
| Depth | 23.3mm | |
| Series | TMDC 20 | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.1V | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 4A | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 775200h | ||
Input Ratio 4:1 | ||
Isolation Voltage 2.5kV dc | ||
Package Type Plastic Case | ||
Maximum Output Power 20W | ||
Length 96mm | ||
Depth 23.3mm | ||
Series TMDC 20 | ||
Width 54mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMDC 20 Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 20W Power Rating - TMDC 20-4811
This model from the TMDC 20 Series offers a robust encapsulated design with a wide 4:1 input voltage range of 18-75V DC and high efficiency of up to 90%. It operates effectively within a temperature range of -40°C to +90°C, ensuring reliability under extreme conditions. With a 4,000mA output current, it is a dependable choice for various applications.
Features & Benefits
• High efficiency of up to 91% maximises power use
• Built-in I/O isolation rated at 2500V DC enhances safety
• No minimum load requirement simplifies installation
• Remote control input prioritises convenience and accessibility
• Power good LED indicator signals operational status
Applications
• Automation systems requiring voltage conversion
• Electrical applications in industrial settings
• Equipment needing isolated voltage supply
• Applications with space constraints
Will it maintain efficiency at low load conditions?
Yes, it offers high efficiency even with low loads.
Can it be easily mounted in tight spaces?
Yes, its chassis mount design is compact and practical.
Does it feature overload protection?
Yes, it includes automatic recovery from short circuits.
What is the typical start-up time for this model?
The typical start-up time is 30 ms.
- RS Stock No. 8178754
- Mfr. Part No. TEQ 200-4815WIR
Each
$699.48
- RS Stock No. 8431689
- Mfr. Part No. TMDC 20-4812
Each
$91.75
- RS Stock No. 8431746
- Mfr. Part No. TMDC 60-4818
Each
$159.69
- RS Stock No. 7066335
- Mfr. Part No. TEP 75-4816WI-CMF
Each
$330.27
Related links
- TRACOPOWER TMDC 20 DC/DC Converter 36V dc Input 4 mA Chassis Mount
- TRACOPOWER TMDC 20 DC/DC Converter 75V dc Input 835 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 75V dc Input 420 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 75V dc Input 1670 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 36V dc Input 1.67 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 36V dc Input 420 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20 DC/DC Converter 36V dc Input 835 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40 DC/DC Converter 75V dc Input 8000 mA Chassis Mount, 85 °C Max Temp -40 °C Min












