Recom RP08-AW DC/DC Converter, 5V dc/ 1.6 A, 24V dc Input, 9V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8741
- Mfr. Part No.:
- RP08-2405SAW
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-8741
- Mfr. Part No.:
- RP08-2405SAW
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.6A | |
| Output Current 2 | 1.6A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1078000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 9/40 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Weight | 18g | |
| Series | RP08-AW | |
| Standards/Approvals | EN 60950 | |
| Width | 20.3mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.6A | ||
Output Current 2 1.6A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1078000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 9/40 V | ||
Number of Pins 24 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Weight 18g | ||
Series RP08-AW | ||
Standards/Approvals EN 60950 | ||
Width 20.3mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1 Output, 9 to 36V DC Input Voltage - RP08 AW Series - RP08-2405SAW
Looking to regulate your DC-powered equipment? Set your sights on this DC-DC converter from RECOM. When it receives an input voltage supply range between 9V and 36V DC, it steps it down to a safe and smooth output voltage level of 5V DC. As it also puts a protective isolating barrier between the input and output voltage supply, you can be sure electrical hazards are banished from your circuits. The unit's non-conductive plastic underside serves as a solid base that keeps it grounded and helps prevents electric shocks, letting you handle it safely.
• Mean time between failures of 2,350,000 hours for reliable long-term operation
• Broad operating temperature range between -40°C and +78°C to withstand harsh industrial environments
• Continuous short-circuit protection helps prevent electric hazards
• Output voltage accuracy rating of ±1% for reliable performance
Applications
• Consumer electronics
• Manufacturing industry
• Medical devices
• Railway technology
How efficient is this converter?
This DC-DC converter has an efficiency rating of 87% so you can rest assured that there'll be minimal energy wasted as heat during the conversion process.
What's this DC-DC converter MADE from?
The housing of this converter is MADE from nickel-coated copper that has high electrical conductivity and stands up to corrosion.
Recom 8W Single/Dual Output Regulated Isolated DC-DC Converter - RP08-AW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Pi input filter
Over-voltage, under-voltage, over-load and short circuit protection
Five-sided shield
Standard DIP24 package
Efficiency up to 87%
Industry standard pinout
Note
MTBF to BELLCORE TR-NWT-000332.
Operating temperature range is with derating.
Operating temperature range is with derating.
Approvals
UL recognised
Standards
UL-60950-1
- RS Stock No. 6727322
- Mfr. Part No. RP08-2405SAW
Each
$71.69
- RS Stock No. 6727329
- Mfr. Part No. RP08-243.3SAW
Each
$72.28
- RS Stock No. 1002650
- Mfr. Part No. REC30-245.1SZ
Each
$107.89
- RS Stock No. 1668931
- Mfr. Part No. R-615.0P
1 Tube of 15
$448.02
Related links
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V Input Through Hole 6-Pin
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole











