Recom RP15 AW DC/DC Converter, 5V/ 3 A, 36V Input, 9V Input 15 W, Through Hole, +85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 166-8868
- Mfr. Part No.:
- RP15-2405SAW
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $29.16
View bulk pricing optionsSubtotal (1 tube of 8 units)*
$663.21
(exc. GST)
$729.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $663.21 | $82.901 | - |
| 2 - 3 | $648.63 | $81.079 | $29.16 |
| 4 + | $634.71 | $79.339 | $114.00 |
*price indicative
- RS Stock No.:
- 166-8868
- Mfr. Part No.:
- RP15-2405SAW
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1459000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 6 | |
| Package Type | Tube | |
| Maximum Output Power | 15W | |
| Series | RP15 AW | |
| Width | 25.4mm | |
| Weight | 15g | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1459000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 6 | ||
Package Type Tube | ||
Maximum Output Power 15W | ||
Series RP15 AW | ||
Width 25.4mm | ||
Weight 15g | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 9 to 36V DC Input Voltage Range, 5V DC Output Voltage - RP15-AW Series - RP15-2405SAW
To GET your power supply in step with the needs of your electronic device, choose this DC-DC converter from RECOM. It steps down an input voltage between 9 and 36V DC to a stable output level of 5V DC, so it works a treat in low-voltage applications. Line and load regulation of +0.2% means the unit keeps voltage fluctuations at bay for more reliable performance. It's a Cinch to fix this converter to your existing PCB thanks to its through-hole mounting style.
Features & Benefits
• Efficiency rating of 86% assures you minimal energy is lost as heat
• Combined overvoltage, overcurrent and short-circuit protection helps prevent electrical damage
• Tough nickel-plated copper case resists corrosion and wear
Applications
• Packaging facilities
• Audiovisual devices
• Medical and pharmaceutical industry
• Telecommunications networks
How fast is this converter?
Thanks to its Rapid start-up time of 30ms, this converter switches power to your circuit in a flash.
How accurate is this converter's output voltage?
This converter has an output voltage accuracy of ±1%, so you can rest assured that there are few errors during the power conversion process.
Related links
- Recom RP15 AW DC/DC Converter 36V Input Through Hole 6-Pin
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole, 67 °C Max Temp -40 °C Min
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter -15 V dc/ 500 mA 9V Input 15 W 85 °C Max Temp -40
- Recom RP15 AW DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP15 F DC/DC Converter 36V dc Input Through Hole 6-Pin
