Recom RP08-AW DC/DC Converter, 5V dc/ 800 mA, 36V dc Input, 9V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8745
- Mfr. Part No.:
- RP08-2405DAW
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 7 units)*
$509.06
(exc. GST)
$559.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $509.06 | $72.723 |
*price indicative
- RS Stock No.:
- 166-8745
- Mfr. Part No.:
- RP08-2405DAW
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 800mA | |
| Output Current 2 | 800mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 4:1 | |
| MTBF | 2832000h | |
| Number of Outputs | 2 | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Length | 31.8mm | |
| Series | RP08-AW | |
| Standards/Approvals | RoHS | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 800mA | ||
Output Current 2 800mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Input Ratio 4:1 | ||
MTBF 2832000h | ||
Number of Outputs 2 | ||
Number of Pins 24 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Length 31.8mm | ||
Series RP08-AW | ||
Standards/Approvals RoHS | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 8W Single/Dual Output Regulated Isolated DC-DC Converter - RP08-AW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Pi input filter
Over-voltage, under-voltage, over-load and short circuit protection
Five-sided shield
Standard DIP24 package
Efficiency up to 87%
Industry standard pinout
Note
MTBF to BELLCORE TR-NWT-000332.
Operating temperature range is with derating.
Operating temperature range is with derating.
Approvals
UL recognised
Standards
UL-60950-1
Related links
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 24V dc Input Through Hole
- Recom RP08-AW DC/DC Converter 36V dc Input Through Hole
- Recom RPA30-AW DC/DC Converter 36V dc Input Through Hole
- TRACOPOWER TEN 8 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
