Recom REC30-Z DC/DC Converter, 5V dc/ 6 A, 24V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$107.89

(exc. GST)

$118.68

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 2$107.89-
3 - 5$105.192%
6 +$103.733%

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
100-2650
Mfr. Part No.:
REC30-245.1SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

6A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1541000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.6kV dc

Package Type

Tube

Maximum Output Power

30W

Weight

48g

Standards/Approvals

CAN, CSA, cULus, EN, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB Scheme, REACH, UL, UL60950

Width

40.6mm

Series

REC30-Z

Length

50.8mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

89%

COO (Country of Origin):
TW

Recom REC30 Series Isolated DC-DC Converter


Recom REC30 series have been designed for use within higher power industrial applications. Boasting both single and dual regulated output functionality within a Compact 2" x 1" package.

The REC30 series also comes equipped with remote on/off control as standard to provide flexibility within applications. Another benefit of the REC20 series is track loss voltage compensation within the higher current output variants of the range.

Features and Benefits


•Highly efficient range of DC-DC converters, boasting up to 90.5% efficiency.

•External ON / OFF control for application flexibility.

•Isolated to 1.6 k V dc.

•Continuous short circuit protection.

•6-side shielding.

Recom Isolated DC/DC Converter


Standards

IEC EN60950-01, UL60950, CSA C22.2 No.60950 & EN55022 Certified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy