Recom RP15 AW DC/DC Converter, 3.3V dc/ 4 A, 36V dc Input, 9V Input 15 W, Through Hole, +85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 8 units)*

$672.30

(exc. GST)

$739.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$672.30$84.038-
2 - 3$657.51$82.1892%
4 +$643.41$80.4264%

*price indicative

RS Stock No.:
166-8864
Mfr. Part No.:
RP15-243.3SAW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

Tube

Maximum Output Power

15W

Length

25.4mm

Weight

15g

Width

25.4mm

Standards/Approvals

RoHS

Depth

9.9mm

Series

RP15 AW

Efficiency

88%

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 3.3V DC Output Rating, 86% Efficiency - RP15-AW Series - RP15-243.3SAW


Switch to a steady power supply with this DC-DC converter from RECOM. The versatile unit irons out incoming voltages between 9 and 36V DC to deliver a stable 3.3V DC output, so it keeps things smooth and steady when powering your low-voltage devices. As shown by its efficiency of 86%, the unit loses minimal power as heat, helping your system stay cool as a cucumber. Protection against short circuits, overvoltage and overload means your equipment stays safe and sound in the event of an electrical fault.

Features & Benefits


• Compact dimensions of 25.4 (L) x 25.4 (W) x 9.9mm (H) to maximise space on your PCB

• Operates safely at temperatures between -40°C and +85°C for use in tough environments

• Self-extinguishing epoxy potting helps prevent the spread of fires

Applications


• Telecommunications systems

• Consumer electronics

• Server rooms

• Medical devices

How reliable are this DC-DC converter's signal transmissions?


This unit has a low ripple and noise of 75mVp-p to ensure crisp signals.

How do I install this DC-DC converter?


Installation is a doddle. All you have to do is Punch the pins through the holes on your PCB and solder the unit in place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy