Recom REC10 DC/DC Converter, 5V dc/ 1 A, 75V Input, 36V dc Input 10 W, Through Hole, 81 °C Max Temp -40 °C Min Temp 1 x
- RS Stock No.:
- 166-6697
- Mfr. Part No.:
- REC10-2405SZ/H2/M
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-6697
- Mfr. Part No.:
- REC10-2405SZ/H2/M
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V dc | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| MTBF | 100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2kV dc | |
| Maximum Output Power | 10W | |
| Package Type | 1 x 2 in | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | REC10 | |
| Depth | 10.2mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 81°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V dc | ||
Maximum Input Voltage 75V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
MTBF 100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 2kV dc | ||
Maximum Output Power 10W | ||
Package Type 1 x 2 in | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series REC10 | ||
Depth 10.2mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 81°C | ||
- COO (Country of Origin):
- TW
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series
The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
10W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1
Related links
- Recom REC10 DC/DC Converter 75V Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1 x
- Recom REC10 DC/DC Converter 75V dc Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1 x
- Recom REC10 DC/DC Converter 36V dc Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1
- Recom REC10 DC/DC Converter 36V dc Input Through Hole
- Recom REC10 DC/DC Converter 18V dc Input Through Hole
- Recom REC10 DC-DC Converter 18 → 36 V dc Input Through Hole, +81°C Max Temp -40°C Min
- Recom REC10 Isolated DC-DC Converter 36 → 75 V dc Input Through Hole, +81°C Max Temp
- Recom REC10 Isolated DC-DC Converter 9 → 18 V dc Input Through Hole, +81°C Max Temp
