Murata Power Solutions UWS DC/DC Converter, 5V dc/ 10 A, 75V dc Input, 18V Input 50 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 162-0606
- Mfr. Part No.:
- UWS-5/10-Q48P-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 32 units)*
$1,949.31
(exc. GST)
$2,144.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,949.31 | $60.916 | - |
| 2 - 3 | $1,906.41 | $59.575 | 2% |
| 4 + | $1,865.48 | $58.296 | 4% |
*price indicative
- RS Stock No.:
- 162-0606
- Mfr. Part No.:
- UWS-5/10-Q48P-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 10A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 130mV Pk-Pk | |
| Isolation Voltage | 2.25kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 50W | |
| Width | 33.02mm | |
| Series | UWS | |
| Depth | 9.14mm | |
| Weight | 20g | |
| Length | 33mm | |
| Standards/Approvals | RoHS | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 10A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 130mV Pk-Pk | ||
Isolation Voltage 2.25kV dc | ||
Package Type DIP | ||
Maximum Output Power 50W | ||
Width 33.02mm | ||
Series UWS | ||
Depth 9.14mm | ||
Weight 20g | ||
Length 33mm | ||
Standards/Approvals RoHS | ||
Efficiency 91% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 50W to 54W Single Output Regulated Isolated DC-DC Converter - UWS Series
50W to 54W isolated DC to DC converters with wide output and Compact sixteenth brick DOSA package. These isolated DC to DC converters have full isolation of 2250 VDC and high ripple and noise specifications along with self-protection features to avoid converter and external circuit faults. The high efficiency of these 60W to 66W isolated DC to DC converters reduces heat build-up, enabling "no fan" operation. Suitable applications for these DC to DC converters include datacom and telecom, cell phone towers, data centres, server farms and network repeaters.
High efficiency synchronous rectifier forward topology
18-75 Volts DC wide input range with 3.3V, 5V and 12 V for Output voltage
Up to 54 W total output power with overtemperature shutdown
Tiny 1.30 x 0.90 x 0.36 inches open frame package
Industry standard DOSA "brick" format and pinout
Extensive self-protection shut down features
Small footprint DC-DC converter, Ideal for high current applications
2250 Volt Basic input/output isolation (48V models)
Operating temperature range -40 to +85°C with derating
Stable no-load operation with no required external components
Murata Power Solutions - 50W to 120W
Approvals
UL 60950-1, 2nd Edition, EN60950-1
- RS Stock No. 1944671
- Mfr. Part No. TEN 40-4811WIE
Each
$100.60
- RS Stock No. 0516844
- Mfr. Part No. JWK2548S05
Each
$104.36
- RS Stock No. 8294884
- Mfr. Part No. MEJ2S0305SC
Each
$13.28
- RS Stock No. 5397062
- Mfr. Part No. TEN 5-4811WI
Each
$41.97
Related links
- Murata Power Solutions UWS DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions OKR-T/10-W12 DC/DC Converter 12V dc Input Through Hole, 100 °C Max Temp -40
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions BWR DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UHE DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions OKI-T/36W-W40 DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C












