MEAN WELL SD-200 DC/DC Converter, 24V dc/, 72V dc Input 0 pA, 36V Input, Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 183-859
- Distrelec Article No.:
- 303-86-478
- Mfr. Part No.:
- SD-25C-24
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$46.58
(exc. GST)
$51.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.58 | - |
| 5 - 9 | $44.24 | 5% |
| 10 - 24 | $42.03 | 9% |
| 25 - 124 | $39.93 | 14% |
| 125 + | $37.91 | 18% |
*price indicative
- RS Stock No.:
- 183-859
- Distrelec Article No.:
- 303-86-478
- Mfr. Part No.:
- SD-25C-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 0pA | |
| Output Current 2 | 1.1A | |
| Mount Type | Chassis Mount | |
| MTBF | 377500h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Output Voltage Adjustment Range | 5.5 V | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 26.4W | |
| Length | 99mm | |
| Depth | 36mm | |
| Weight | 380g | |
| Width | 97mm | |
| Series | SD-200 | |
| Standards/Approvals | EN | |
| Minimum Operating Temperature | -10°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 0pA | ||
Output Current 2 1.1A | ||
Mount Type Chassis Mount | ||
MTBF 377500h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Output Voltage Adjustment Range 5.5 V | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 26.4W | ||
Length 99mm | ||
Depth 36mm | ||
Weight 380g | ||
Width 97mm | ||
Series SD-200 | ||
Standards/Approvals EN | ||
Minimum Operating Temperature -10°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
SD-25 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Note
De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- MEAN WELL SD-15 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-50 DC/DC Converter 72V dc Input 10 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-50 DC/DC Converter 72V dc Input 2.1 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-100 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-150 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 48V dc Input 5 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 72V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
